Switchcraft A4M

Q-G Audio Cbl Conn - A Series 4 Pin XLR Male Nickel w/ Silver Pins
$ 7.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft A4M.

Newark

Datasheet1 page12 years ago

Factory Futures

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.34%

CAD Models

Download Switchcraft A4M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NeutrikNC4MX
Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
NeutrikNC4MX-BAG
Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
AmphenolAG4M
Amphenol Audio Four-core XLR connector, Male plug, Cable installation, Mini XLR Connector
Conn XLR Connector M 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
SwitchcraftA3M
Q-G Audio Cbl Conn - A Series 3 Pin XLR Male Nickel w/ Silver Pins
Amphenol AudioAG5M
Conn XLR Connector M 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Switchcraft A4M provided by its distributors.

Q-G Audio Cbl Conn - A Series 4 Pin XLR Male Nickel w/ Silver Pins
Conn XLR Connector M 4 POS ST Cable Mount 4 Terminal 1 Port
CONN AV XLR PLUG 4 CONT CBL MNT INSULATED Q-G/ SERIES SOLDER BRASS CONT MTL
Latch Lock,Male Pins,Receptacle Solder pad 4pin Zinc 10A silver silvery wire mounting,free hanging,Through hole mounting 70.61mm(Length)
A4M, The original premium XLR connector with adjustable dual pressure plate cable clamp,flexible strain relief,and removable pin insert. 4 pos. male. 10 day delivery if out of stock.
CONNECTOR, XLR, PLUG, 4 POSITION; No. of Contacts:4Contacts; Gender:Plug; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body; Product Range:A Series; Colour:Black 2
Connector, Xlr, Plug, 4 Position; Género:Macho; Núm. De Contactos:4; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Color:Black; Conector, Tipo:Xlr; Rango De Producto:Serie A |Switchcraft/conxall A4M

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT