Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NC3MRX

Conn XLR Connector M 3 POS Solder RA Cable Mount 3 Terminal 1 Port
$ 9.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3MRX.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago
Datasheet4 pages18 years ago

JRH Electronics

SOS electronic

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+43.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NeutrikNC3MXX
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MXX-BAG
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MXX-HA
Conn XLR Connector M 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
SwitchcraftA3MB
Q-G Audio Cbl Conn - A Series 3 Pin XLR Male Black w/ Silver Pins
SwitchcraftA3M
Q-G Audio Cbl Conn - A Series 3 Pin XLR Male Nickel w/ Silver Pins
AmphenolAC3MCP
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of Neutrik NC3MRX provided by its distributors.

Conn XLR Connector M 3 POS Solder RA Cable Mount 3 Terminal 1 Port
XLR CONNECTOR, PLUG 3-C, CABLE MOUNT, RA, INSULATED, SILVER, 16A, RX SERIES
XLR Audio Connector, Plug, 3, Cable Moun;
Neutrik NC3MRX 3 Pole Right Angle Male Cable Connector - Nickel/Silver
PLUG, XLR, 90DEG, 3POLE; No. of Contacts: 3Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: RX Series; SVHC: No SVHC (27-Jun-2
Gender = Plug / Poles = 3 / Mounting Type = Cable Mount / Orientation = Right Angle / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. mm² = 2.5 / Contact Material = Bronze / Contact Plating = Silver / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Ring Colour = Black / Current Rating A = 16 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 2 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC 3 MRX