Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NC3FDM3-H

Xlr Audio Connector, Socket, 3, Panel Mount, Metal Body, Gold Plated Contacts

$ 11.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FDM3-H.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+38.80%

CAD Models

Download Neutrik NC3FDM3-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Conn Mini XLR Connector F Solder ST Cable Mount 1 Port
Conn Mini XLR Connector F Solder ST Cable Mount 1 Port
Amphenol AudioAX3F-AU
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
NeutrikNC3FRX-BAG
Circular Connector, 3 Contact(s), Zinc Alloy, Female, Solder Terminal
Amphenol Sine SystemsAC3F-AU
3 Pole Socket (Female) Plug. XLR AX audio cable connector. Black finish, gold contact plating
AmphenolAG3F
Amphenol Audio Three core XLR head, Mother seat, Cable installation, Mini XLR Connector

Descriptions

Descriptions of Neutrik NC3FDM3-H provided by its distributors.

Xlr Audio Connector, Socket, 3, Panel Mount, Metal Body, Gold Plated Contacts
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
SOCKET, XLR, M3, PCB, R/A, 3POLE; No. of Contacts: 3Contacts; Gender: Socket; Connector Mounting: Panel Mount; Contact Plating: Silver over Nickel Plated Contacts; Connector Body Material: Zinc Body; Product Range: D Series; S

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC3FDM3H