Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Suntsu Electronics PCT.1/50AK

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206
$ 0.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Suntsu Electronics PCT.1/50AK.

IHS

Datasheet3 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.18
$ 0.219
$ 0.219
Stock
3,586
473,935
473,935
Authorized Distributors
1
6
6
Capacitance
100 nF
100 nF
100 nF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
10 %
10 %
ESR (Equivalent Series Resistance)
22 Ω
20 Ω
20 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
-
4 %
4 %

Descriptions

Descriptions of Suntsu Electronics PCT.1/50AK provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206
Cap Tant Solid 0.1uF 50V A CASE 10%

Manufacturer Aliases

Suntsu Electronics has several brands around the world that distributors may use as alternate names. Suntsu Electronics may also be known as the following names:

  • Suntsu Electronics Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCT.150AK