Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NEC UPC4556C

Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NEC UPC4556C.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.224
$ 0.224
Stock
11,893
791,383
791,383
Authorized Distributors
0
6
6
Case/Package
DIP
TSSOP
TSSOP
Number of Pins
-
8
8
Number of Circuits
2
2
2
Slew Rate
5 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
-
4 MHz
4 MHz
Input Offset Voltage (Vos)
6 mV
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
6 V
6 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
-
1.4 mA
1.4 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-10-31

Descriptions

Descriptions of NEC UPC4556C provided by its distributors.

Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8
HIGH PERFORMANCE DUAL DECOMPENSATED OPERATIONAL AMPLIFIER

Manufacturer Aliases

NEC has several brands around the world that distributors may use as alternate names. NEC may also be known as the following names:

  • NEC ELECTRONICS
  • NEC TOKIN
  • NEC Corporation
  • NEC CORP
  • NEC ELECTRONICS CORP
  • NEC ELECTRONICS AMERICA INC
  • NECELEC
  • NEC/TOKIN ELECTRONICS
  • NEC DISPLAY SOLUTIONS
  • NEC ELECTRONICS INC
  • NEC Electronics America
  • NEC RELAYS
  • NECC
  • NEC COMPOUND SEMICONDUCTOR DEVICES LTD
  • NEC Electronics Group
  • NEC DISPLAYS
  • NEC ELECTR
  • NEC DISCRETE SEMICONDUCTORS
  • NEC ELECT
  • NEC (VA)
  • NEC UPD
  • NEC (CEL)
  • NEC DISPLAY SOLUTIONS OF AMERI
  • NEC TOKIN KEMET
  • NEC/RENESAS