Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMC6042AIN

LMC6042 CMOS Dual Micropower Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8DIP

$ 1.901

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6042AIN.

Texas Instruments

Datasheet24 pages13 years ago
Datasheet19 pages14 years ago

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMC6042AIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMC6042IN/NOPB
Texas Instruments Precision Op Amp, Dual Channel, MDIP Package, Single Supply, TH, 8-Pin
Texas InstrumentsLMC6062IN/NOPB
Precision CMOS Dual Micropower Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsLMC662CN/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-PDIP 0 to 70
Analog DevicesAD648JNZ
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8
MicrochipMCP6142-I/P
IC OPAMP GP 2 CIRCUIT 8DIP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
onsemiMC33077PG
ROHS3Compliant R-PDIP-T8 MATTE TIN Tube op amp buffer circuit 9.78mm 280nA -18V 7500kHz

Descriptions

Descriptions of Texas Instruments LMC6042AIN provided by its distributors.

LMC6042 CMOS Dual Micropower Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8DIP
IC CMOS 2 CIRCUIT 8DIP "CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-PDIP"
CMOS Dual Micropower Operational Amplifier 8-PDIP -40 to 85
ROHS3Compliant EAR99 LMC6042 Tin/Lead (Sn/Pb) op amp buffer circuit 0.002pA 1mV 100kHz 100kHz
Op Amp Dual Micropower Amplifier R-R O/P 15.5V 8-Pin PDIP Rail
26μA(x2 Channels) 20mV/μs 83nV/rtHz@ 5V 100KHz Push-Pull,Rail to Rail 40mA 2 2 15.5V 1mV 0.002pA CMOS PDIP-8 Through hole mounting 5.08mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Amplifier Type:; Slew Rate:0.02V/us; Leaded Process Compatible:No; Package/Case:8-DIP; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.