Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMC2001ACM5

Not Qualified GULL WING OPERATIONAL AMPLIFIER BICMOS OPERATIONAL AMPLIFIER Amplifier 110dB 5V/us 70C 6000kHz

$ 1.181

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC2001ACM5.

DigiKey

Datasheet13 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.181
$ 0.779
Stock
137,314
438,458
Authorized Distributors
2
2
Case/Package
SOT-23
SOT-23-5
Number of Pins
5
5
Number of Circuits
-
1
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
6 MHz
6 MHz
Input Offset Voltage (Vos)
40 µV
500 nV
Power Supply Rejection Ratio (PSRR)
95 dB
-
Common Mode Rejection Ratio
100 dB
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-
Operating Supply Current
-
750 µA

Related Parts

Texas InstrumentsLMP2011MF/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMP2011MFX/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMP2011MFX
Single, High Precision, Rail-to-Rail Output Operational Amplifier 5-SOT-23 -40 to 125
Analog DevicesAD8605ARTZ-REEL7
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8605ARTZ-R2
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
MicrochipMCP6G01T-E/OT
MCP6G01 Series 1.8 V - 5.5 V 110 µA Analog Selectable Gain Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments LMC2001ACM5 provided by its distributors.

Not Qualified GULL WING OPERATIONAL AMPLIFIER BICMOS OPERATIONAL AMPLIFIER Amplifier 110dB 5V/us 70C 6000kHz
Contains Lead GULL WING OPERATIONAL AMPLIFIER COMMERCIAL OPERATIONAL AMPLIFIER Amplifier 100dB 5V/mus 70C 6MHz
OP Amp Single GP R-R O/P 5.25V 5-Pin SOT-23 T/R
750μA 5V/μs 85nV/rtHz 6MHz shutdown Rail to Rail 1 1 5.25V 500nV 3pA General Purpose SOT-23-5 SMD mount 2.92mm*1.6mm*1.02mm
IC OP AMP R-R OUT 6MHZ SOT23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.