Texas Instruments LM3590MF/NOPB

12.6V PWM 20mA 1 6V SOT-23-5 wire mounting,SMD mount,glue mount 2.92mm*1.6mm*1.02mm
$ 0.643
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3590MF/NOPB.

Future Electronics

Datasheet10 pages13 years ago
Datasheet9 pages23 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3590MF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MIC2287 Series 500 mA 10 V 1.2 MHz Surface Mount PWM White LED Driver - SOT-23-5
onsemiFAN5331SX
FAN5331SX Series 50 mA 20 V 1.6 MHz Serial LED Driver Surface Mount - SOT-23-5
FAN5333A Series 5.5 V 1.8 MHz High Efficiency Serial LED Driver - SOT-23-5
Diodes Inc.ZXSC310E5TA
ZXSC310 Series 3.5 mA 200 kHz Surface Mount LED Driver Solution - SOT-23-5
Texas InstrumentsTPS92411DBVT
LED DRVR Flyback/Buck/Buck 1-CH Phase 94V 0.35A 5-Pin SOT-23 T/R
Diodes Inc.ZXSC300E5TA
ZXSC300 Series 3.6 mA 200 kHz Single or Multi Cell LED Driver Solution SOT-23-5

Descriptions

Descriptions of Texas Instruments LM3590MF/NOPB provided by its distributors.

12.6V PWM 20mA 1 6V SOT-23-5 wire mounting,SMD mount,glue mount 2.92mm*1.6mm*1.02mm
LED Driver 3 Segment 75uA Supply Current 5-Pin SOT-23 T/R
IC LED DRVR LIN DIM 20MA SOT23-5
LED DRVR 3Segment 9V/12V 5-Pin SOT-23 T/R
LED Driver IC; Device Type:LED; Package/Case:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Input Voltage Max:12.6VDC; Input Voltage Min:6VDC; LED Configuration:Series; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3590MFNOPB