Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM1117IMPX-ADJ/NOPB

IC REG LDO ADJ 0.8A SOT223 / LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R

$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1117IMPX-ADJ/NOPB.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Datasheet22 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages24 years ago

Newark

Augswan

element14 APAC

LCSC

Inventory History

3 month trend:
+119%

CAD Models

Download Texas Instruments LM1117IMPX-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM1117MP-ADJ/NOPB
LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsLM1117MPX-ADJ/NOPB
LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsLM1117MP-ADJ
LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R
STMicroelectronicsLD29080S33R
LD29080 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - SOT-223
72dB(120Hz) Fixed 1A 1 2.5V 18V 1.2V@ 1A SOT-223-4 SMD mount
LDO Regulator Pos 1.25V to 18V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO ADJ 1A SOT223-3

Descriptions

Descriptions of Texas Instruments LM1117IMPX-ADJ/NOPB provided by its distributors.

IC REG LDO ADJ 0.8A SOT223 / LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R
800-mA 15-V linear voltage regulator ; 4-SOT-223 -40 to 125
75dB(120Hz) 5mA Positive Adjustable 800mA 1 1.25V 2.6V 13.8V 15V 1.2V@800mA 0.2%(Typ) 0.035% SOT-223-4 SMD, Adhesive Mount 1.7mm H
LDO, ADJ, 20VIN, 0.5A, SOT-223-4; Type de sortie: Ajustable; Tension, entrée min.: 2.6V; Tension, entrée max..: 15V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.25V; Tension de sortie ajustable max.: 13.
IC, LDO REGULATOR; Primary Input Voltage:15V; Output Voltage Adjustable Range:1.25V to 13.8V; Dropout Voltage Vdo:1.2V; No. of Pins:3; Output Current:800mA; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1117IMPX-ADJ/NOPB .
  • LM1117IMPX-ADJNOPB