What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata RCE5C2A561J0DBH03A

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, 1410
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCE5C2A561J0DBH03A.

Geoflip

Datasheet4 pages6 years ago

Ciiva

CAD Models

Download Murata RCE5C2A561J0DBH03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.303
$ 0.136
Stock
1
15,131
Authorized Distributors
2
4
Capacitance
560 pF
560 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
1410
1410
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

RDE Series 560 pF 100 V ±5% Tolerance C0G Radial Multilayer Ceramic Capacitor
Cap Ceramic 560pF 100V C0G 5% Radial 5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, 1610
Yageo GroupC315C561J1G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 560Pf C0G 5% Ls=2.54Mm
卤5% 630V 560pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 560pF 100V C0G 5% Radial 5mm 125°C

Descriptions

Descriptions of Murata RCE5C2A561J0DBH03A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, 1410
CAP CER 560PF 100V C0G/NP0 RAD
RCE C0G 560PF 100V 5% 2.5MM
CAP, 560PF, 100V, MLCC, RADIAL; Capacitance: 560pF; Voltage Rating: 100V; Product Range: RCE Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 2.5mm; Op

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH