What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata RCE5C1H470J0DBH03A

Cap Ceramic 47pF 50V C0G 5% Radial 2.5mm 125C Automotive Ammo
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCE5C1H470J0DBH03A.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
-0.27%

CAD Models

Download Murata RCE5C1H470J0DBH03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.115
$ 0.115
Stock
13,761
9,546
9,546
Authorized Distributors
4
6
6
Capacitance
47 pF
47 pF
47 pF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
1410
1410
1410
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

RDE Series 4 x 3.5 x 2.5 mm 47 pF 50 V ±5 % C0G Multilayer Ceramic Capacitor
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 47pF
Cap Ceramic 47pF 50V C0G 5% Radial 2.5mm 125C Bulk
Yageo GroupC315C470J5G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 47pF C0G 5% LS=2.54mm
KYOCERA AVXSR152A470JAR
SR 47PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-5%,THROUGH HOLE
KYOCERA AVXSR151A470JAA
Cap Ceramic 47pF 100V C0G 5% Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of Murata RCE5C1H470J0DBH03A provided by its distributors.

Cap Ceramic 47pF 50V C0G 5% Radial 2.5mm 125C Automotive Ammo
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 4.7e-05uF, Through Hole Mount, 1410
CAP CER 47PF 50V C0G/NP0 RADIAL
47pF ¡À5% C0G(NP0) 50V 3.6mm*2.5mm*3.5mm
CAP, 47PF, 50V, MLCC, RADIAL; Capacitance: 47pF; Voltage Rating: 50V; Product Range: RCE Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 2.5mm; Operat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH