What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata NXRT15XV103FA1B030

Bulk NXR 3977K 3989K NTC Thermistor 2mm -40C~125C 7.5mW 10k
$ 0.197
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NXRT15XV103FA1B030.

IHS

Datasheet3 pages4 years ago

Inventory History

3 month trend:
-33.49%

CAD Models

Download Murata NXRT15XV103FA1B030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-05-14
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2026-09-30
LTD Date2027-09-30

Related Parts

Ntc Thermistor, 10Kohm, Radial Leaded Rohs Compliant: Yes |Murata NXRT15XH103FA1B030
Ntc Thermistor, 10Kohm, Radial Leaded Rohs Compliant: Yes |Murata NXRT15XH103FA1B020
Ntc Thermistor, 10Kohm, Radial Leaded Rohs Compliant: Yes |Murata NXRT15XH103FA1B040
NTC-Resistor wired up [BC Components] NTCLE100E3103JB0 NTC-Resistor wired up
Thermistor NTC 10K Ohm 5% 2-Pin Radial 3977K -4.5 to -4 T/R
Thermistor, NTC, 10 kohm, NTCLE100E3 Series, 3977 K, Through Hole, Radial Leaded

Descriptions

Descriptions of Murata NXRT15XV103FA1B030 provided by its distributors.

Bulk NXR 3977K 3989K NTC Thermistor 2mm -40C~125C 7.5mW 10k
Thermistor NTC 10000Ohm 1% 2-Pin Radial Bulk
10K¦¸ ¡À1% 7.5mW ¡À1% 3977K 3936K 3989K 5mm*4mm*2mm
NTC Thermistor, 10000ohm, Through Hole Mount
42 1Kohms 1%, THERMISTOR LEAD TYPE
THERMISTOR NTC 10KOHM 3936K BEAD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH