Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata NFM41CC102R2A3L

1000 pF 100V 300 mA 300mOhm 1806 (4516 Metric) Feed Through Capacitor 3 PC Pad
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFM41CC102R2A3L.

TME

Datasheet2 pages21 years ago

_legacy Avnet

Ciiva

Future Electronics

iiiC

Inventory History

3 month trend:
+18.67%

CAD Models

Download Murata NFM41CC102R2A3L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

SMD EMI Filters/Chip Ferrite Beads 1000PF 50V 0.3A EMI
KYOCERA AVXW2H15C1028AT1A
Cap Ceramic 0.001uF 50V X7R -20% to 50% SMD 0805 125C Automotive T/R
KYOCERA AVXW3F15C1028AT1A
Cap Ceramic 0.001uF 50V X7R -20% to 50% SMD 1206 125C T/R
KYOCERA AVXW2F15C1028AT1F
W2F Series 0805 1 nF 50V -20 / +50 % Tolerance X7R SMT Feedthru Capacitor
Cap Ceramic 0.001uF 50V -20% to 50% SMD 0805
PanasonicECW-U1102JX5
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.001uF, Surface Mount, 1206

Descriptions

Descriptions of Murata NFM41CC102R2A3L provided by its distributors.

1000 pF 100V 300 mA 300mOhm 1806 (4516 Metric) Feed Through Capacitor 3 PC Pad
Feedthrough capacitor (FTC); MURATA; NFM41CC102R2A3L; 1 nF; 1.2 mm; 100 V; 50 %
SMD EMI Filters/Chip Ferrite Beads 1000PF 100V 0.3A EMI
Cap Feed Through 0.001uF 100VDC -20% to 50% Flat 1806 125C
SMD Multilayer Ceramic Capacitor, 1000 pF, 100 V, 1806 [4516 Metric], -20%, +50%, NFM Series, 4.5 mm
1nF -20%~50% 1 100V 1806 SMD mount 4.5mm*1.6mm*1.6mm
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, 3 Pin(s)
NFM41CC 1,0nF -20/50% 100V 0,3A
Noise suppression products/emifil > chip emif<CA
MURATA NFM41CC102R2A3L CAPACITOR, 3 TERMINAL, 1000PF
IC CODEC/TOUCH SCRN CTRLR 48-QFN
EMI Filter 0.3A 100VDC Flat Style SMD
Avnet Japan
CAPACITOR, 3 TERMINAL, 1000PF; Capacitance: 1000pF; Voltage Rating: 100V; Filter Type: EMI, RFI; Current Rating: 300mA; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (15-Jan-201

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NFM41CC102R2A3L.