Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata NCP15WM154E03RC

Thermistor NTC 150K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4582K T/R
$ 0.068
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NCP15WM154E03RC.

IHS

Datasheet3 pages4 years ago

Upverter

Ciiva

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata NCP15WM154E03RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-08-26
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Thermistor NTC 150000Ohm 5% 2-Pin 0402 Paper T/R
PanasonicERT-J0EV154J
Thermistor NTC 150K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4750K T/R
PanasonicERT-J0EV154H
Thermistor NTC 150K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4750K T/R
Thermistor NTC 150K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4582K Paper T/R
PanasonicERTJ1VV154H
Thermistor NTC 150KOhm 3% 2-Pin 0603 Punched Carrier T/R

Descriptions

Descriptions of Murata NCP15WM154E03RC provided by its distributors.

Thermistor NTC 150K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4582K T/R
Thermistor NTC 150000Ohm 3% 2-Pin 0402 Paper T/R
NTC THERMISTOR 150K OHM 3% 0402
NTC Thermistor, 150000ohm, Surface Mount

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH