Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW18AN72NJ00D

Inductor RF Chip Wirewound 72nH 5% 100MHz 34Q-Factor 270mA 560mOhm DCR 0603 Paper T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN72NJ00D.

Geoflip

Datasheet11 pages6 years ago

Ciiva

Arrow.cn

_legacy Avnet

iiiC

Inventory History

3 month trend:
+26.14%

CAD Models

Download Murata LQW18AN72NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.087
Stock
2,164,191
97,327
Authorized Distributors
6
2
Inductance
72 nH
72 nH
Tolerance
5 %
5 %
Current Rating
270 mA
270 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
560 mΩ
560 mΩ
Q Factor
34
34
Test Frequency
150 MHz
150 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Wirewound 75nH 5% 100MHz 34Q-Factor 270mA 560mOhm DCR 0603 Paper T/R
Inductor RF Multi-Layer 0.068uH 5% 100MHz 25Q-Factor Ceramic 0.3A 0.8Ohm DCR 0805 Automotive T/R
Ind Chip Wirewound 72nH 5% 150MHz 34Q-Factor Ceramic 320mA 0603 T/R
Inductor RF Chip Wirewound 68nH 5% 100MHz 38Q-Factor 340mA 380mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor RF Chip Unshielded Wirewound 68nH 5% 100MHz 20Q-Factor Ferrite 320mA 650mOhm DCR 1008 T/R

Descriptions

Descriptions of Murata LQW18AN72NJ00D provided by its distributors.

Inductor RF Chip Wirewound 72nH 5% 100MHz 34Q-Factor 270mA 560mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.072uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
100MHz 2.1GHz 270mA 34@150MHz 72nH 560mΩ ±5% 0603 SMD mount 1.6mm*800μm*1mm
Fixed Inductors 0603 72nH 5% DCR 0.56ohm
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 72nH
FIXED IND 72NH 270MA 0.56OHM SMD
INDUCTOR, 72NH, 2.1GHZ, 0.27A, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH