Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW18AN36NJ00D

Inductor RF Chip Wirewound 36nH 5% 100MHz 40Q-Factor 400mA 260mOhm DCR 0603 Paper T/R

$ 0.065
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN36NJ00D.

Geoflip

Datasheet11 pages6 years ago

Ciiva

Arrow.cn

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+9.59%

CAD Models

Download Murata LQW18AN36NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.087
Stock
308,978
116,699
Authorized Distributors
6
3
Inductance
36 nH
36 nH
Tolerance
5 %
5 %
Current Rating
400 mA
400 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
260 mΩ
260 mΩ
Q Factor
40
40
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Wirewound 33nH 5% 100MHz 40Q-Factor 420mA 230mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 39nH 5% 100MHz 40Q-Factor 400mA 260mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
Inductor RF Chip Unshielded Wirewound 33nH 5% 100MHz 25Q-Factor Ferrite 450mA 240mOhm DCR 1210 T/R
Ind RF Chip Unshielded Wirewound 0.033uH 5% 100MHz 25 Q-Factor Ferrite 450mA T/R
General Purpose Inductor, 0.036uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of Murata LQW18AN36NJ00D provided by its distributors.

Inductor RF Chip Wirewound 36nH 5% 100MHz 40Q-Factor 400mA 260mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.036uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
100MHz 2.9GHz 400mA 40@250MHz 36nH 260mΩ ±5% 0603 SMD mount 1.6mm*800μm*1mm
LQW Series 36 nH ±5% 0.26 Ohm DCR 40Q-Factor Chip Coil Inductor
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 36nH
FIXED IND 36NH 400MA 0.26OHM SMD
INDUCTOR, 36NH, 2.9GHZ, 0.4A, 0603;
Murata LQW18AN36NJ00D 巻線チップインダクタ

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN36NJ00D.