What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN14NJ80D

General Purpose Inductor, 0.014uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN14NJ80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Farnell

CAD Models

Download Murata LQW15AN14NJ80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.084
Stock
10,671
58,692
Authorized Distributors
2
5
Inductance
14 nH
14 nH
Tolerance
5 %
5 %
Current Rating
1.15 A
1.15 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
111 mΩ
111 mΩ
Q Factor
31
31
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-06-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.013uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.015uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Wirewound 15nH 5% 100MHz 40Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
Ind Chip Wirewound 15nH 5% 100MHz 40Q-Factor Ceramic 1A 1210 T/R
Inductor RF Multi-Layer 0.015uH 5% 100MHz 22Q-Factor Ceramic 0.3A 0.4Ohm DCR 0805 Automotive T/R
Ind RF Chip Unshielded Multi-Layer 15nH 5% 100MHz 7Q-Factor Ceramic 300mA 0402

Descriptions

Descriptions of Murata LQW15AN14NJ80D provided by its distributors.

General Purpose Inductor, 0.014uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.014uH 5% 100MHz 31Q-Factor Non Magnetic 1.15A 0.111Ohm DCR 0402 T/R
Fixed Inductors 0402 14nH 1150mA +/-5%
LQW15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 14nH
FIXED IND 14NH 1.15A 111MOHM SMD
FIXED IND 14NH 1.15A 0.111OHM SM
INDUCTOR, 14NH, 5.2GHZ, 1.15A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH