Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW15AN82NG00D

Inductor RF Chip Wirewound 82nH 2% 100MHz 20Q-Factor 130mA 2.24Ohm DCR 0402 T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN82NG00D.

Farnell

Datasheet5 pages17 years ago

element14 APAC

Newark

Ciiva

Geoflip

Inventory History

3 month trend:
+166%

CAD Models

Download Murata LQW15AN82NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.078
Stock
1,468,082
178,342
Authorized Distributors
6
6
Inductance
82 nH
82 nH
Tolerance
2 %
2 %
Current Rating
130 mA
130 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.24 Ω
2.24 Ω
Q Factor
20
20
Test Frequency
150 MHz
150 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Wirewound 75nH 2% 100MHz 20Q-Factor 135mA 2.1Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 82nH 2% 100MHz 34Q-Factor 250mA 600mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.082uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Wirewound 0.082uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.42Ohm DCR 0805 T/R
Inductor RF Wirewound 0.082uH 2% 50MHz 60Q-Factor Ceramic 1A 0.22Ohm DCR 1008 T/R

Descriptions

Descriptions of Murata LQW15AN82NG00D provided by its distributors.

Inductor RF Chip Wirewound 82nH 2% 100MHz 20Q-Factor 130mA 2.24Ohm DCR 0402 T/R
Wirewound Inductor, 82 nH, 2.24 ohm, 2.3 GHz, 130 mA, 0402 [1005 Metric], LQW15AN_00 Series
General Purpose Inductor, 0.082uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
100MHz 2.3GHz 130mA 20@150MHz 82nH 2.24Ω ±2% 0402 SMD mount 1mm*500μm*600μm
INDUCTOR, 0402 CASE; Inductance: 82nH; Product Range: -; DC Current Rating: 130mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 2.24ohm; Inductance Tolerance: ± 2%; Self

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN82NG00D.