What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN47NG0ZD

General Purpose Inductor, 0.047uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN47NG0ZD.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Inventory History

3 month trend:
-0.05%

CAD Models

Download Murata LQW15AN47NG0ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.063
Stock
267,216
2,350,171
Authorized Distributors
6
6
Inductance
47 nH
47 nH
Tolerance
2 %
2 %
Current Rating
210 mA
210 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.08 Ω
1.08 Ω
Q Factor
25
25
Test Frequency
200 MHz
200 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN47NG0ZD provided by its distributors.

General Purpose Inductor, 0.047uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Wirewound 47nH 2% 0402 Paper T/R
Inductor RF Chip Unshielded Wirewound 0.047uH 2% 100MHz 25Q-Factor Non Magnetic 0.21A 1.08Ohm DCR 0402 T/R Automotive AEC-Q200
GENERAL PURPOSE INDUCTOR ROHS3Compliant Active ONE SURFACE Fixed Inductor 125C 2900MHz 1.08Ohm 0.047μH
100MHz 2.9GHz 25 47nH 1.08¦¸ ¡À2% 0402 1.1mm*600¦Ìm
FIXED IND 47NH 210MA 1.08OHM SMD
INDUCTOR, 47NH, 2.9GHZ, 0.21A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH