What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN43NG8ZD

General Purpose Inductor, 0.043uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.094
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN43NG8ZD.

Ciiva

Datasheet4 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
-1.17%

CAD Models

Download Murata LQW15AN43NG8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.091
Stock
135,845
380,188
Authorized Distributors
6
6
Inductance
43 nH
43 nH
Tolerance
2 %
2 %
Current Rating
515 mA
515 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
516 mΩ
516 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN43NG8ZD provided by its distributors.

General Purpose Inductor, 0.043uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.043uH 2% 100MHz 30Q-Factor Non Magnetic
Ind Chip Wirewound 43nH 2% 0402 Paper T/R
ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -55C~125C 3.4GHz 516mOhm Max 43nH
100MHz 3.4GHz 515mA 30@250MHz 43nH 516m¦¸ ¡À2% 0402
INDUCTOR, 43NH, 3.4GHZ, 0.515A, 0402;
FIXED IND 43NH 515MA 0.516OHM SM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH