Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW15AN30NH00D

Inductor RF Chip Wirewound 30nH 3% 100MHz 25Q-Factor 270mA 580mOhm DCR 0402 Paper T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN30NH00D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Farnell

_legacy Avnet

Inventory History

3 month trend:
-0.45%

CAD Models

Download Murata LQW15AN30NH00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.087
Stock
356,005
105,122
Authorized Distributors
5
3
Inductance
30 nH
30 nH
Tolerance
3 %
3 %
Current Rating
270 mA
270 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
580 mΩ
580 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-02-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Wirewound 33nH 3% 100MHz 25Q-Factor 260mA 630mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.03uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.033uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
300mA 8Ω@100MHz 33nH ±3% 900mΩ 0402 SMD Ferrite Bead, 1mm × 500μm × 550μm
TAIYO YUDENHKQ040233NH-T
Ind High Frequency Chip Multi-Layer 33nH 3% 100MHz 3Q-Factor Ceramic 110mA 0402 Paper/Embossed T/R
Inductor RF Chip Unshielded Thick Film 0.03uH 3% 500MHz 9Q-Factor 0.12A 2.95Ohm DCR 0201 T/R

Descriptions

Descriptions of Murata LQW15AN30NH00D provided by its distributors.

Inductor RF Chip Wirewound 30nH 3% 100MHz 25Q-Factor 270mA 580mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.03uH, 3%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
100MHz 3.3GHz 270mA 25@250MHz 30nH 580mΩ ±3% 0402 SMD mount 1mm*500μm*600μm
LQW15 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 30nH
FIXED IND 30NH 270MA 0.58OHM SMD
INDUCTOR, 30NH, 3.3GHZ, 0.27A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH