What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLG1005S33NHTD25

General Purpose Inductor, 0.033uH, 3%, 1 Element, Ceramic-Core, SMD, 0402

$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S33NHTD25.

ODG (Origin Data Global)

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-17.96%

CAD Models

Download TDK MLG1005S33NHTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.053
Stock
302,333
171,185
Authorized Distributors
4
5
Inductance
33 nH
33 nH
Tolerance
3 %
3 %
Current Rating
300 mA
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
900 mΩ
900 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Inductor RF Chip Wirewound 33nH 3% 100MHz 25Q-Factor 260mA 630mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 36nH 3% 100MHz 25Q-Factor 260mA 630mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.033uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ040233NH-T
Ind High Frequency Chip Multi-Layer 33nH 3% 100MHz 3Q-Factor Ceramic 110mA 0402 Paper/Embossed T/R
Inductor RF Chip Wirewound 30nH 3% 100MHz 25Q-Factor 270mA 580mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.033uH, 3%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG1005S33NHTD25 provided by its distributors.

General Purpose Inductor, 0.033uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Fixed Inductors IND 0402 33nH StdQ AEC Q200 RF IND
100MHz 1.4GHz 300mA 8@100MHz 33nH 900mΩ ±3% 0402 SMD mount 1mm*500μm*550μm
Inductor High Frequency Chip Unshielded Multi-Layer 0.033uH 3% 100MHz 8Q-Factor Ceramic 0.3A 0.9Ohm DCR 0402 Automotive T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLG1005S 33NHTD25