What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN24NJ00D

Inductor RF Chip Wirewound 24nH 5% 100MHz 25Q-Factor 280mA 520mOhm DCR 0402 Paper T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN24NJ00D.

Newark

Datasheet3 pages4 years ago
Datasheet0 pages0 years ago

Ciiva

Geoflip

Arrow.cn

TME

Inventory History

3 month trend:
-12.61%

CAD Models

Download Murata LQW15AN24NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor, Aec-Q200, 24Nh, 1.7Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S24NJTD25
Inductor RF Chip Multi-Layer 22nH 5% 100MHz 8Q-Factor Air 300mA 420mOhm DCR 0402 Paper T/R
TAIYO YUDENHK100522NJ-T
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Multi-Layer 0.022uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.5Ohm DCR 0805 Automotive T/R
Inductor RF Chip Multi-Layer 22nH 5% 100MHz 8Q-Factor Air 300mA 580mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Murata LQW15AN24NJ00D provided by its distributors.

Inductor RF Chip Wirewound 24nH 5% 100MHz 25Q-Factor 280mA 520mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.024uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Fixed Inductor 0402 24nH ±5% 280mA 520mΩ 3.5GHz 25@250MHz
LQW Series 0402 24 nH ±5% 280 mA Wirewound Unshielded RF Inductor
Inductor RF SMD 0402 wirewound 24nH
RS APAC
Surface Mount High Frequency Inductor, Lqw15An Series, 24 Nh, 5%, 0402 [1005 Metric], 3.5 Ghz Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN24NJ00D
INDUCTOR, 24NH, 0.28A, 5%, 3.5GHZ, 0402; Inductance: 24nH; Product Range: LQW15AN Series; DC Current Rating: 280mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Unshielded; DC Resistance Max: 0.52ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 3.5GHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN24NJ00D.