Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TQ3N6C02D

General Purpose Inductor, 0.0036uH, 5.5556%, 1 Element, Film-Core, Reflow soldering, 0603/0201
$ 0.031
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TQ3N6C02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQP03TQ3N6C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.018
$ 0.018
Stock
89,122
587,787
587,787
Authorized Distributors
2
6
6
Inductance
3.6 nH
3.6 nH
3.6 nH
Tolerance
5.5556 %
5.5556 %
5.5556 %
Current Rating
400 mA
400 mA
400 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
300 mΩ
300 mΩ
Q Factor
17
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQP03TQ3N6C02D provided by its distributors.

General Purpose Inductor, 0.0036uH, 5.5556%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Fixed Inductors 0201 3.6nH 400mA Rdc0.25ohm SRF8.0GHz
Ind Chip Film 3.6nH 0.2nH 0201 Paper T/R
FIXED IND 3.6NH 400MA 250MOHM SM
FIXED IND 3.6NH 400MA 250 MOHM
INDUCTOR, 3.6NH, 8GHZ, 0.4A, 0201;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH