Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN6N8HZ2D

General Purpose Inductor, 0.0068uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
$ 0.029
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN6N8HZ2D.

Geoflip

Datasheet13 pages8 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
+20.72%

CAD Models

Download Murata LQP03TN6N8HZ2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.02
$ 0.02
Stock
293,557
9,775,229
9,775,229
Authorized Distributors
6
6
6
Inductance
6.8 nH
6.8 nH
6.8 nH
Tolerance
3 %
3 %
3 %
Current Rating
300 mA
300 mA
300 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
600 mΩ
600 mΩ
600 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQP03TN6N8HZ2D provided by its distributors.

General Purpose Inductor, 0.0068uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
500MHz 3.9GHz 300mA 14@500MHz 6.8nH 600mΩ ±3% 0201 SMD mount 600μm*300μm*330μm
Inductor RF Chip Unshielded Thick Film 0.0068uH 3% 500MHz 14Q-Factor 0.3A 0.6Ohm DCR 0201 T/R Automotive AEC-Q200
ROHS3Compliant Thick Film Active WRAPAROUND fixed air core inductor -55C~125C 3.9GHz 600mOhm Max 6.8nH
FIXED IND 6.8NH 300MA 600MOHM SM
INDUCTOR, 6.8NH, 3.9GHZ, 0.3A, 0201;
FIXED IND 6.8NH 300MA 600 MOHM
Power Inductors Inductor RF Chip Unshielded

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH