Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN15NJZ2D

General Purpose Inductor, 0.015uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN15NJZ2D.

Geoflip

Datasheet13 pages8 years ago

Ciiva

Inventory History

3 month trend:
-48.66%

CAD Models

Download Murata LQP03TN15NJZ2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.013
$ 0.013
Stock
146,618
1,732,259
1,732,259
Authorized Distributors
5
6
6
Inductance
15 nH
15 nH
15 nH
Tolerance
5 %
5 %
5 %
Current Rating
250 mA
250 mA
250 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
700 mΩ
Q Factor
12
12
12
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQP03TN15NJZ2D provided by its distributors.

General Purpose Inductor, 0.015uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
15 nH Unshielded Inductor 250 mA 700mOhm Max 0201 (0603 Metric)
Inductor RF Chip Unshielded Thick Film 0.015uH 5% 500MHz 12Q-Factor 0.25A 0.7Ohm DCR 0201 Automotive T/R
Ind Chip Film 15nH 5% 0201 Paper T/R
INDUCTOR, 15NH, 2.6GHZ, 0.25A, 0201;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH