Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN15NJ02D

Inductor RF Chip Thin Film 15nH 5% 500MHz 12Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN15NJ02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

TME

Farnell

Future Electronics

Inventory History

3 month trend:
-13.50%

CAD Models

Download Murata LQP03TN15NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.025
$ 0.025
Stock
1,761,127
149,293
149,293
Authorized Distributors
6
5
5
Inductance
15 nH
15 nH
15 nH
Tolerance
5 %
5 %
5 %
Current Rating
250 mA
250 mA
250 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
700 mΩ
Q Factor
12
12
12
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Multilayer Inductor, 15 nH, 0.6 ohm, 2500 MHz, 300 mA, 0402 [1005 Metric], AIMC-0402 Series
Inductor RF Multi-Layer 0.015uH 5% 100MHz 18Q-Factor Ceramic 0.3A 0.5Ohm DCR 0603 T/R
TAIYO YUDENHKQ0603U15NJ-T
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ferrite-Core, SMD, 0201
Inductor RF Multi-Layer 0.015uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.45Ohm DCR 0603 T/R
Ind RF Chip Unshielded Multi-Layer 15nH 5% 100MHz 7Q-Factor 300mA 0402 Punched Paper T/R
Ind RF Chip Unshielded Multi-Layer 15nH 5% 100MHz 7Q-Factor Ceramic 300mA 0402

Descriptions

Descriptions of Murata LQP03TN15NJ02D provided by its distributors.

Inductor RF Chip Thin Film 15nH 5% 500MHz 12Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
Thin Film Inductor, 15 nH, 0.7 ohm, 2.6 GHz, 250 mA, 0201 [0603 Metric], LQP03TN_02 Series
General Purpose Inductor, 0.015uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Multilayer Chip Inductor for High Frequency - Tape and Reel (Alt: LGHK060315NJ-T)
LQP Series 0201 15 nH ±5 % Tol. 250 mA SMT High Frequency Chip Inductor
500MHz 2.6GHz 250mA 12@500MHz 15nH 700mΩ ±5% 0201 SMD mount 600μm*300μm*330μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN15NJ02D.