Murata LQM2MPZR47MG0L

General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, , 2016/0806
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM2MPZR47MG0L.

Ciiva

Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Inventory History

3 month trend:
-0.75%

CAD Models

Download Murata LQM2MPZR47MG0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.162
$ 0.162
Stock
124,794
741,479
741,479
Authorized Distributors
3
6
6
Inductance
470 nH
470 nH
470 nH
Tolerance
20 %
20 %
20 %
Current Rating
-
1.2 A
1.2 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
75 mΩ
75 mΩ
75 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-23
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQM2MPZR47MG0L provided by its distributors.

General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2016/0806
GENERAL PURPOSE INDUCTOR RoHS Compliant Active WRAPAROUND Fixed Inductor 125C 100MHz 0.075Ohm 0.47μH
1MHz 100MHz 1.6A 470nH 75mΩ ±20% 0806 SMD mount 2.15mm(Length)*1.75mm(height)
Ind Chip Multi-Layer 0.47uH 20% 0806 Emboss T/R
INDUCTOR, 470NH, 100MHZ, 0806;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH