Murata LQM2MPN1R0NG0L

Inductor Power Chip Shielded Multi-Layer 1uH 30% 1MHz Ferrite 1.4A 0.107Ohm DCR 0806 T/R
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM2MPN1R0NG0L.

Newark

Datasheet0 pages0 years ago

Future Electronics

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+44.18%

CAD Models

Download Murata LQM2MPN1R0NG0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.223
Stock
566,899
863,547
Authorized Distributors
6
4
Inductance
1 µH
1 µH
Tolerance
30 %
30 %
Current Rating
1.4 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
107 mΩ
107 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.65A 86mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.9A 0.084Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.7A 0.087Ohm DCR 1008 T/R
Inductor Power Chip Shielded Multi-Layer 1uH 30% 1MHz Ferrite 1.3A 0.0825Ohm DCR 0805 T/R
Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 2.4A 0.0576Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 1.62A 48mOhm DCR 1212 Embossed T/R

Descriptions

Descriptions of Murata LQM2MPN1R0NG0L provided by its distributors.

Inductor Power Chip Shielded Multi-Layer 1uH 30% 1MHz Ferrite 1.4A 0.107Ohm DCR 0806 T/R
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, Reflow soldering,, 2016/0806
LQM Series 0806 1 uH ±30 % Tol. 1.4 A SMT High Frequency Multilayer Inductor
FIXED IND 1UH 1.4A 107 MOHM SMD
1MHz 60MHz 1.4A 1μH 107mΩ ±30% 0806 SMD mount 2mm*1.6mm*1mm
LQM2 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 1muH
INDUCTOR, 1UH, 30%, 1.4A, 60MHZ, 0806;
1.3A 1uH ±30% 107mΩ 0806 Inductors (SMD) ROHS

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM2MPN1R0NG0L.