Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQM21PZ2R2MC0D

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, , 2012/0805
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM21PZ2R2MC0D.

Ciiva

Datasheet5 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Inventory History

3 month trend:
+17.73%

CAD Models

Download Murata LQM21PZ2R2MC0D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.094
Stock
604,627
2,083,451
Authorized Distributors
6
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
-
600 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
425 mΩ
425 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQM21PZ2R2MC0D provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
ROHS3Compliant Multilayer Active WRAPAROUND Fixed Inductor -55C~125C 50MHz 425mOhm Max 2.2muH
Ferrite Bead 1MHz-50MHz 600mA 2.2μH 425mΩ ±20% 0805 SMD 2.2mm L × 1.45mm H
FIXED IND 2.2UH 600MA 425MOHM SM
FIXED IND 2.2UH 600MA 425 MOHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH