Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQM21PN2R2MC0D

Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 0.6A 0.425Ohm DCR 0805 T/R
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM21PN2R2MC0D.

Newark

Datasheet5 pages4 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
-74.32%

CAD Models

Download Murata LQM21PN2R2MC0D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.119
Stock
2,069,615
607,189
Authorized Distributors
6
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
600 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
425 mΩ
425 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENMBKK1608T2R2M
Inductor Power Chip Wirewound 2.2uH 20% 1MHz Metal 0.75A 0.345Ohm DCR 0603 T/R
Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 0.75A 0.375Ohm DCR 0603 T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 700mA 360mOhm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 0.7A 0.36Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.65A 0.195Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata LQM21PN2R2MC0D provided by its distributors.

Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 0.6A 0.425Ohm DCR 0805 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
LQM Series 0805 2.2 uH ±20 % Tol. 600 mA SMT High Frequency Multilayer Inductor
1MHz 50MHz 600mA 12 2.2μH 425mΩ ±20% 0805 SMD mount 2mm*1.25mm*550μm
Power Inductors – SMD; MURATA; LQM21PN2R2MC0D; 2.2 µH; 340 mOhm; 1 MHz; 20 %
LQM21 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 2.2muH
INDUCTOR, 2.2UH, 20%, 0.6A, 50MHZ, 0805;
FIXED IND 2.2UH 600MA 425MOHM SM
FIXED IND 2.2UH 600MA 340 MOHM
Murata LQM21PN2R2MC0D 積層チップインダクタ

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM21PN2R2MC0D.