Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN4026-151M

Ind Power Semi-Shielded Wirewound 150uH 20% 100KHz Ferrite 220mA 4026 T/R
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4026-151M.

Farnell

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
-15.69%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNRS4018T151MDGJ
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.22A 2.76Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 150uH 20% 100KHz 23Q-Factor Ferrite 0.32A 2.4Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T151MDGJV
Ind Power Shielded Wirewound 150uH 20% 100KHz Ferrite 220mA Embossed T/R
Inductor Power Chip Shielded Wirewound 150uH 20% 1MHz Ferrite 0.26A 2.8344Ohm DCR 1812 T/R
Inductor Power Shielded Wirewound 150uH 20% 1KHz 40Q-Factor Ferrite 0.8A 0.46Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1A 490mOhm DCR Embossed Carrier T/R

Descriptions

Descriptions of Bourns SRN4026-151M provided by its distributors.

Ind Power Semi-Shielded Wirewound 150uH 20% 100KHz Ferrite 220mA 4026 T/R
Avnet Japan
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Inductor, 150Uh, 20%, 0.22A, Semi-Shld; |Bourns, Inc. SRN4026-151M
FIXED IND 150UH 220MA 1.92OHM SM
100KHz 6MHz 220mA 220mA 30@796kHz 150μH 1.92Ω ±20% 1515 standard mounting,SMD mount 4mm*4mm*2.5mm
SRN4026 Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 150muH
220mA 150uH ±20% 220mA SMD,4x4mm Power Inductors ROHS
SRN POWER SEM-SH IND 150UH 20%
Inductance uH = 150 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance Ohm = 1.92 / Rated Current mA = 220 / Self-Resonant Frequency MHz = 6 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN4026 / Length mm = 4 / Width mm = 4 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4026-151M.