What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQH43PH101M26L

General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43PH101M26L.

Ciiva

Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+10.63%

CAD Models

Download Murata LQH43PH101M26L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.279
$ 0.279
Stock
246,946
91,644
91,644
Authorized Distributors
4
3
3
Inductance
100 µH
100 µH
100 µH
Tolerance
20 %
20 %
20 %
Current Rating
320 mA
320 mA
320 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
1.8456 Ω
1.8456 Ω
1.8456 Ω
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-09-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQH43PH101M26L provided by its distributors.

General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind Chip Wirewound 101uH 20% 1812 Emboss T/R
1MHz 4MHz 320mA 320mA 100μH 1.8456Ω ±20% 1812 SMD mount 4.5mm*3.2mm*2.8mm
FIXED IND 100UH 320MA 1.8456 OHM
LQH43 Nonstandard 0.177Lx0.126W 4.50mmx3.20mm 100muH
INDUCTOR, 100UH, SEMISHIELDED, 0.32A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH