TDK MLZ2012N101LT000

Inductor Power Shielded Multi-Layer 100uH 20% 2MHz Ferrite 0.14A 4.55Ohm DCR 0805 T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012N101LT000.

TDK

Datasheet12 pages5 years ago

ODG (Origin Data Global)

Newark

TME

Future Electronics

Inventory History

3 month trend:
-27.34%

CAD Models

Download TDK MLZ2012N101LT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.065
Stock
2,008,681
151,613
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
20 %
20 %
Current Rating
140 mA
140 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
4.55 Ω
4.55 Ω
Q Factor
-
-
Test Frequency
2 MHz
2 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENCBC2518T101M
Inductor Power Chip Wirewound 100uH 20% 796KHz Ferrite 0.17A 4.81Ohm DCR 1007 T/R
TAIYO YUDENCB2016T101M
Inductor Power Chip Wirewound 100uH 20% 796KHz Ferrite 0.17A 5.85Ohm DCR 0806 T/R
TAIYO YUDENLBC3225T101MR
Inductor General Purpose Chip Wirewound 100uH 20% 100KHz Ferrite 0.15A 1.82Ohm DCR 1210 T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
FIXED IND 1.8UH 80MA 450 MOHM

Descriptions

Descriptions of TDK MLZ2012N101LT000 provided by its distributors.

Inductor Power Shielded Multi-Layer 100uH 20% 2MHz Ferrite 0.14A 4.55Ohm DCR 0805 T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
MLZ Series 0805 100 uH ±20 % Tolerance 140 mA Surface Mount Multilayer Inductor
Inductor, 100Uh, 20%, 0.14A, 0805; |Tdk MLZ2012N101LT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ2012N101LT000.