Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH43NZ101K03L

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43NZ101K03L.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

CAD Models

Download Murata LQH43NZ101K03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.239
Stock
159,368
232,396
Authorized Distributors
2
2
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
160 mA
160 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.5 Ω
2.5 Ω
Q Factor
40
40
Test Frequency
796 kHz
796 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQH43NZ101K03L provided by its distributors.

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind Chip Wirewound 101uH 10% 1812 Emboss T/R
WIREWOUND INDUCTOR, 100UH, 0.16A, 1812;
FIXED IND 100UH 160MA 2.5 OHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH