Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH43NN101K03L

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43NN101K03L.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

CAD Models

Download Murata LQH43NN101K03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.249
Stock
175,046
83,538
Authorized Distributors
2
2
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
160 mA
160 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.5 Ω
2.5 Ω
Q Factor
40
40
Test Frequency
796 kHz
796 kHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 0.19A 2.2Ohm DCR 1812 T/R
FIXED INDUCTOR General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
TAIYO YUDENBRC2518T101K
Inductor Power Chip Wirewound 100uH 10% 1MHz Ferrite 0.19A 4.68Ohm DCR 1007 T/R
Inductor Power Unshielded Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 180mA 4Ohm DCR 1812 T/R
TAIYO YUDENCBC2518T101K
Inductor Power Chip Wirewound 100uH 10% 796KHz Ferrite 0.17A 4.81Ohm DCR 1007 T/R
Ind Chip Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 180mA 1812 T/R

Descriptions

Descriptions of Murata LQH43NN101K03L provided by its distributors.

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
WIREWOUND INDUCTOR, 100UH, 0.16A, 1812;
FIXED IND 100UH 160MA 2.5OHM SMD
100 UH 10% 160MA

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH