Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH43NN8R2M03L

General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43NN8R2M03L.

Ciiva

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Geoflip

CAD Models

Download Murata LQH43NN8R2M03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.249
Stock
177,563
80,845
Authorized Distributors
2
2
Inductance
8.2 µH
8.2 µH
Tolerance
20 %
20 %
Current Rating
450 mA
450 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
560 mΩ
560 mΩ
Q Factor
30
30
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Unshielded Wirewound 8.2uH 20% 1MHz Ferrite 2.8A 0.09Ohm DCR Automotive AEC-Q200 T/R
Inductor Power Chip Unshielded Wirewound 8.2uH 20% 1MHz Ferrite 0.235A 1.43Ohm DCR 0806 T/R
Inductor Power Unshielded Wirewound 8.2uH 20% 1MHz Ferrite 3.6A 52mOhm DCR Automotive T/R
Inductor Power Chip Shielded Wirewound 8.2uH 20% 1MHz Metal 1A 0.52Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 8.2uH 20% 1MHz Metal 1.1A 0.41Ohm DCR 1008 T/R
Ind Power Unshielded Wirewound 8.2uH 20% 1MHz Ferrite 4.1A T/R

Descriptions

Descriptions of Murata LQH43NN8R2M03L provided by its distributors.

General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind Chip Wirewound 8.2uH 20% 1812 Emboss T/R
WIREWOUND INDUCTOR, 8.2UH, 0.45A, 1812;
FIXED IND 8.2UH 450MA 560MOHM SM
FIXED IND 8.2UH 450MA 560 MOHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH