Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDE0604A-8R2M

Inductor Power Unshielded Wirewound 8.2uH 20% 1MHz Ferrite 2.8A 0.09Ohm DCR Automotive AEC-Q200 T/R
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDE0604A-8R2M.

Newark

Datasheet4 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.15%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Inductor Power Unshielded Wirewound 8.2uH 20% 1MHz Ferrite 3.6A 52mOhm DCR Automotive T/R
Ind Power Wirewound 8.2uH 20% 1KHz 20Q-Factor Ferrite 1.5A T/R
Ind Power Semi-Shielded Wirewound 8.2uH 20% 100KHz Ferrite 2.2A 5040 T/R
Inductor Power Chip Unshielded Wirewound 8.2uH 20% 1MHz Ferrite 0.235A 1.43Ohm DCR 0806 T/R
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Chip Shielded Wirewound 8.2uH 20% 1MHz Ferrite 1.3A 0.1536Ohm DCR 1812 T/R

Descriptions

Descriptions of Bourns SDE0604A-8R2M provided by its distributors.

Inductor Power Unshielded Wirewound 8.2uH 20% 1MHz Ferrite 2.8A 0.09Ohm DCR Automotive AEC-Q200 T/R
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
FIXED IND 8.2UH 2.8A 90 MOHM SMD
Ind Power 8.2uH 20% 1MHz Ferrite 2.8A T/R
Avnet Japan
SMD NON-SHIELDED POWER INDUCTOR, 8.2UH, 20%, SDE0604A
1MHz 31MHz 2.2A 2.8A 8.2μH 90mΩ ±20% SMD,5.2X5.8MM standard mounting,SMD mount 5.8mm*5.2mm*4.8mm
8.2uH ±20% 2.2A SMD,5.2x5.8mm Power Inductors ROHS
INDUCTOR, 8.2UH, 20%, 2.8A, UNSHLD;
SDE POWER NON-SH IND 8.2UH 20%

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDE0604A8R2M