Murata LQH43NN2R2M03L

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43NN2R2M03L.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

CAD Models

Download Murata LQH43NN2R2M03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.252
Stock
103,702
109,407
Authorized Distributors
2
2
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
500 mA
500 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
20
20
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 0.6A 0.169Ohm DCR 1210 T/R
TAIYO YUDENBRL2012T2R2M
Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.55A 0.39Ohm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 0.65A 0.475Ohm DCR 0603 T/R
TAIYO YUDENCBMF1608T2R2M
Inductor PowerChip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.56A 0.221Ohm DCR 0603 T/R
TAIYO YUDENCBC2016T2R2MV
Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.625A 0.26Ohm DCR 0806 T/R

Descriptions

Descriptions of Murata LQH43NN2R2M03L provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind Chip Wirewound 2.2uH 20% 1812 Emboss T/R
WIREWOUND INDUCTOR, 2.2UH, 0.5A, 1812;
FIXED IND 2.2UH 500MA 300MOHM SM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH