Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH43NN270K03L

General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43NN270K03L.

Ciiva

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Geoflip

CAD Models

Download Murata LQH43NN270K03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.249
Stock
199,100
142,884
Authorized Distributors
2
2
Inductance
27 µH
27 µH
Tolerance
10 %
10 %
Current Rating
300 mA
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.1 Ω
1.1 Ω
Q Factor
35
35
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Unshielded Wirewound 27uH 10% 2.52MHz 10Q-Factor Ferrite 330mA 1.2Ohm DCR 1812 T/R
Inductor Power Molded/Unshielded Wirewound 27uH 10% 100KHz 0.38A 1.24Ohm DCR 1210 Automotive T/R
Inductor Power Molded/Unshielded Wirewound 27uH 10% 100KHz 0.37A 0.75Ohm DCR 1812 T/R
Ind Power Chip Unshielded Wirewound 27uH 10% 1MHz Ferrite 180mA 0806 Embossed T/R
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of Murata LQH43NN270K03L provided by its distributors.

General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind Chip Wirewound 270uH 10% 1812 Emboss T/R
WIREWOUND INDUCTOR, 27UH, 0.3A, 1812;
FIXED IND 27UH 300MA 1.1 OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH