Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH3NPN1R0MJRL

Inductor Power Chip Shielded Wirewound 1uH 20% 1MHz Ferrite 2.78A 0.048Ohm DCR 1212 T/R
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH3NPN1R0MJRL.

Ciiva

Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
-22.55%

CAD Models

Download Murata LQH3NPN1R0MJRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.202
Stock
761,176
116,027
Authorized Distributors
6
2
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
2.25 A
2.25 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
48 mΩ
48 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.5A 0.113Ohm DCR 1008 T/R
Inductor Power Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.3A 0.11Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.4A 0.15Ohm DCR 0805 T/R
TAIYO YUDENMBKK2012T1R0M
Inductor Power Chip Wirewound 1uH 20% 1MHz Metal 1.45A 0.106Ohm DCR 0805 T/R
Ind Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.4A 0806 T/R
Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.2A 0.15Ohm DCR 1206 T/R

Descriptions

Descriptions of Murata LQH3NPN1R0MJRL provided by its distributors.

Inductor Power Chip Shielded Wirewound 1uH 20% 1MHz Ferrite 2.78A 0.048Ohm DCR 1212 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3030/1212
FIXED IND 1UH 1.23A 48 MOHM SMD / 1 µH Shielded Drum Core, Wirewound Inductor 1.23 A 48mOhm Max 1212 (3030 Metric)
1MHz 100MHz 2.25A 1.23A 16 1μH 48mΩ ±20% 1212 SMD mount 3mm*3mm*1.2mm
Fixed Inductors 1212 1.0uH 1280mA 105C Tol=+/-20%
FIXED IND 1UH 1.23A 48 MOHM SMD
1.23A 1uH ±20% 2.25A 40mΩ SMD,3x3mm Inductors (SMD) ROHS
LQH3 1212 (3030Metric) 0.118Lx0.118W 3.00mmx3.00mm 1muH
INDUCTOR, 1UH, SEMISHIELDED, 2.78A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH3NPN1R0MJRL..