Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN4026-680M

Ind Power Semi-Shielded Wirewound 68uH 20% 100KHz Ferrite 350mA 4026 T/R
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4026-680M.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+243%

CAD Models

Download Bourns SRN4026-680M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 68uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616
TAIYO YUDENNRS6012T680MMGJ
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.41A 1.392Ohm DCR 2424 T/R
TAIYO YUDENNR6012T680ME
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.41A 1.62Ohm DCR 2424 T/R
TAIYO YUDENNRS6012T680MMGJV
Ind Power Shielded Wirewound 68uH 20% 100KHz Ferrite 410mA Embossed T/R
Ind Power Shielded Wirewound 68uH 20% 100KHz 350mA T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210

Descriptions

Descriptions of Bourns SRN4026-680M provided by its distributors.

Ind Power Semi-Shielded Wirewound 68uH 20% 100KHz Ferrite 350mA 4026 T/R
Avnet Japan
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
INDUCTOR, 68UH, 20%, 0.35A, SEMI-SHLD; Inductance: 68µH; RMS Current (Irms): 350mA; Inductor Construction: Semishielded; Saturation Current (Isat): 350mA; Product Range: SRN4026 Series; Power Inductor Case: 4mm x 4mm x 2.5mm;
Inductance uH = 68 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 852 / Rated Current mA = 350 / Self-Resonant Frequency MHz = 9 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN4026 / Length mm = 4 / Width mm = 4 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.