What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQH32CN331K23L

Inductor Power Chip Unshielded Wirewound 330uH 10% 1MHz Ferrite 0.06A 13Ohm DCR 1210 T/R

$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32CN331K23L.

element14 APAC

Datasheet2 pages20 years ago

_legacy Avnet

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
-23.67%

CAD Models

Download Murata LQH32CN331K23L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.156
Stock
354,173
329,192
Authorized Distributors
6
6
Inductance
330 µH
330 µH
Tolerance
10 %
10 %
Current Rating
60 mA
65 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
13 Ω
13 Ω
Q Factor
40
40
Test Frequency
1 MHz
796 kHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Unshielded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 70mA 15.99Ohm DCR 1210 T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 1310
TAIYO YUDENLBC2518T331K
Inductor General Purpose Chip Wirewound 330uH 10% 796KHz Ferrite 0.065A 15.99Ohm DCR 1007 T/R
TAIYO YUDENLB3218T331K
Inductor General Purpose Chip Wirewound 330uH 10% 796KHz Ferrite 0.065A 9.1Ohm DCR 1207 T/R

Descriptions

Descriptions of Murata LQH32CN331K23L provided by its distributors.

Inductor Power Chip Unshielded Wirewound 330uH 10% 1MHz Ferrite 0.06A 13Ohm DCR 1210 T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
1MHz 5.6MHz 60mA 330μH 13Ω ±10% 1210 standard mounting,SMD mount 3.2mm*2.5mm*1.7mm
WIREWOUND INDUCTOR 330UH 60MA 10% 5.6MHZ
INDUCTOR, 330UH, SHIELDED, 0.06A; Inductance: 330µH; Product Range: -; DC Current Rating: 60mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 10ohm; Inductance Tolerance
INDUCTOR, 1210 CASE, 330UH; Inductance:330µH; Inductance Tolerance:± 10%; DC Resistance Max:10ohm; DC Current Rating:60mA; Self Resonant Frequency:5.6MHz; Core Material:Ferrite; Inductor Case Style:1210; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Core Material:Ferrite; DC Current Max:60mA; External Depth:2mm; External Length / Height:3.2mm; External Width:2.5mm; Inductor Type:Wirewound; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:1210; Q @ Vr F:40; Resistance:10ohm; Resonant Frequency:5.6MHz; Termination Type:SMD; Test Frequency:1MHz; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH32CN331K23L.