Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH32DN331K23L

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32DN331K23L.

Ciiva

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Geoflip

CAD Models

Download Murata LQH32DN331K23L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.138
Stock
474,152
68,412
Authorized Distributors
2
2
Inductance
330 µH
330 µH
Tolerance
10 %
10 %
Current Rating
60 mA
60 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
13 Ω
13 Ω
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor Power Unshielded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 70mA 15.99Ohm DCR 1210 T/R
Inductor 796kHz-6MHz 70mA 20Ω@796kHz 330μH 15.99Ω ±10% 1210 SMD 3.2mm × 2.5mm × 2.4mm
TAIYO YUDENLBC2518T331K
Inductor General Purpose Chip Wirewound 330uH 10% 796KHz Ferrite 0.065A 15.99Ohm DCR 1007 T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 1310
TAIYO YUDENCBC2518T331KV
Inductor PowerChip Wirewound 330uH 10% 796KHz Ferrite 0.065A 15.99Ohm DCR 1007 T/R

Descriptions

Descriptions of Murata LQH32DN331K23L provided by its distributors.

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Fixed Inductors 1210 330uH 60mA 10% 13ohms 5.6MHz
FIXED IND 330UH 60MA 13 OHM SMD
INDUCTOR, 330UH, UNSHIELDED, 0.06A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH