Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH32DN680K53L

General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32DN680K53L.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

CAD Models

Download Murata LQH32DN680K53L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.135
Stock
728,119
104,782
Authorized Distributors
2
2
Inductance
68 µH
68 µH
Tolerance
10 %
10 %
Current Rating
130 mA
130 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.86 Ω
2.86 Ω
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Chip Unshielded Wirewound 68uH 10% 1MHz Ferrite 0.13A 2.86Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 68uH 10% 2.52MHz 15Q-Factor Ferrite 140mA 3.64Ohm DCR 1210 Blister T/R
TAIYO YUDENLBC2518T680K
Inductor General PurposeChip Wirewound 68uH 10% 2.52MHz Ferrite 0.14A 3.64Ohm DCR 1007 T/R
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1310
Inductor Power Unshielded Wirewound 68uH 10% 2.52MHz 15Q-Factor Ferrite 140mA 3.64Ohm DCR 1210 Automotive T/R
TAIYO YUDENCBC2518T680KV
Inductor Power Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.14A 3.64Ohm DCR 1007 Automotive T/R

Descriptions

Descriptions of Murata LQH32DN680K53L provided by its distributors.

General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Ind Chip Wirewound 680uH 10% 1210 Emboss T/R
FIXED IND 68UH 130MA 2.86OHM SMD
INDUCTOR, 68UH, UNSHIELDED, 0.13A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH