Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH32DN470K53L

Inductor Power Unshielded Wirewound 47uH 10% 1MHz Ferrite 0.17A 1.69Ohm DCR 1210 T/R
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32DN470K53L.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
-12.00%

CAD Models

Download Murata LQH32DN470K53L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.135
Stock
224,322
208,243
Authorized Distributors
6
2
Inductance
47 µH
47 µH
Tolerance
10 %
10 %
Current Rating
170 mA
170 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.69 Ω
1.69 Ω
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Chip Unshielded Wirewound 47uH 10% 1MHz Ferrite 0.17A 1.69Ohm DCR 1210 T/R
Ind Power Wirewound 47uH 10% 2.52MHz 15Q-Factor 180mA 1210 T/R
Inductor Power Molded/Unshielded Wirewound 47uH 10% 2.52MHz 15Q-Factor Ferrite
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1310

Descriptions

Descriptions of Murata LQH32DN470K53L provided by its distributors.

Inductor Power Unshielded Wirewound 47uH 10% 1MHz Ferrite 0.17A 1.69Ohm DCR 1210 T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
1MHz 15MHz 170mA 170mA 47μH 1.69Ω ±10% 1210 SMD mount 3.2mm*2.5mm*1.7mm
FIXED IND 47UH 170MA 1.69OHM SMD
LQH32 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 47muH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH32DN470K53L..