Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH32DN221K23L

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32DN221K23L.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-12.23%

CAD Models

Download Murata LQH32DN221K23L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.146
Stock
398,360
109,389
Authorized Distributors
3
2
Inductance
220 µH
220 µH
Tolerance
10 %
10 %
Current Rating
70 mA
70 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
10.92 Ω
10.92 Ω
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ind Power Chip Unshielded Wirewound 220uH ±10% 796kHz 20 Q-Factor Ferrite 80mA T/R
TAIYO YUDENCBC2518T221KV
Inductor PowerChip Wirewound 220uH 10% 796KHz Ferrite 0.08A 10.92Ohm DCR 1007 T/R
Inductor Power Unshielded Wirewound 220uH 10% 796KHz 20Q-Factor Ferrite 80mA 10.92Ohm DCR 1210 Blister T/R
Ind Power Shielded Wirewound 220uH 10% 796KHz Ferrite 80mA 1210 Blister T/R
FIXED INDUCTOR General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
Inductor Power Chip Unshielded Wirewound 220uH 10% 1MHz Ferrite 0.07A 10.92Ohm DCR 1210 T/R

Descriptions

Descriptions of Murata LQH32DN221K23L provided by its distributors.

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
1MHz 6.8MHz 70mA 220μH 10.92Ω ±10% 1210 standard mounting,SMD mount 3.2mm*2.5mm*2.2mm
Fixed Inductors 1210 220uH 70mA 10% 10.92ohms 6.8MHz
FIXED IND 220UH 70MA 10.92OHM SM
FIXED IND 220UH 70MA 10.92 OHM
LQH32 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 220muH
INDUCTOR, 220UH, UNSHIELDED, 0.07A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH