Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH32CN2R2M53L

Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 0.79A 0.1261Ohm DCR 1210 T/R
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32CN2R2M53L.

_legacy Avnet

Datasheet2 pages16 years ago

Geoflip

Future Electronics

Ciiva

Arrow.cn

Inventory History

3 month trend:
-17.20%

CAD Models

Download Murata LQH32CN2R2M53L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.152
Stock
449,979
231,810
Authorized Distributors
6
2
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
790 mA
790 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
126.1 mΩ
126.1 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENBRHL2518T2R2M
Inductor PowerChip Wirewound 2.2uH 20% 1MHz Ferrite 1A 0.1495Ohm DCR 1007 T/R
Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 0.9A 0.11Ohm DCR 1812 T/R
TAIYO YUDENBRC2012T2R2MD
Inductor Power Chip Wirewound 2.2uH 20% 1MHz Ferrite 1A 0.143Ohm DCR 0805 T/R
TAIYO YUDENCKP2012N2R2M-T
Inductor Power Chip Multi-Layer 2.2uH 20% 1MHz Ferrite 0.8A 0.2Ohm DCR 0805 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 0.65A 0.475Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQH32CN2R2M53L provided by its distributors.

Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 0.79A 0.1261Ohm DCR 1210 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
LQH32C Series 1210 2.2 uH 20 % 790 mA Unshielded SMD Wirewound Inductor
RF Inductors – SMD; MURATA; LQH32CN2R2M53L; 2.2 µH; 64 MHz; 1 MHz; Ferrite
1MHz 64MHz 1.5A 790mA 8 2.2μH 126.1mΩ ±20% SMD SMD mount 3.2mm*2.5mm*1.7mm
FIXED IND 2.2UH 790MA 126.1 MOHM
LQH32 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 2.2muH
INDUCTOR, 2.2UH, UNSHIELDED, 0.79A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH32CN2R2M53L.
  • LQH32CN2R2M53L..