Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH32CH2R2M53L

Ind Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 790mA 1210 Embossed T/R
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32CH2R2M53L.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

_legacy Avnet

CAD Models

Download Murata LQH32CH2R2M53L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.154
Stock
246,004
606,301
Authorized Distributors
2
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
790 mA
790 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
126.1 mΩ
126.1 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQH32CH2R2M53L provided by its distributors.

Ind Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 790mA 1210 Embossed T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
FIXED IND 2.2UH 790MA 97MOHM SMD / 2.2 µH Unshielded Drum Core, Wirewound Inductor 790 mA 97mOhm Nonstandard
FIXED IND 2.2UH 790MA 97MOHM SMD
Fixed Inductors 2.2uH 20% 1MHz
INDUCTOR, 2.2UH, UNSHIELDED, 0.79A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH