Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH2MPZ470MGRL

Inductor Power Chip Shielded Wirewound 47uH 20% 1MHz Ferrite 0.18A 6.36Ohm DCR 0806 Automotive T/R
$ 0.151
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH2MPZ470MGRL.

Ciiva

Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
-100%

CAD Models

Download Murata LQH2MPZ470MGRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.139
Stock
182,352
308,958
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
270 mA
270 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
6.36 Ω
6.36 Ω
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQH2MPZ470MGRL provided by its distributors.

Inductor Power Chip Shielded Wirewound 47uH 20% 1MHz Ferrite 0.18A 6.36Ohm DCR 0806 Automotive T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2016/0806
Fixed Inductor - 47uH 20% 270mA 5.3Ohm 125degC AEC-Q200
1MHz 10MHz 270mA 180mA 47μH 6.36Ω ±20% 0806 SMD mount 2mm*1.6mm*950μm
FIXED IND 47UH 180MA 6.36OHM SMD
Fixed Inductors 0806 47uH 20% 270mA 6.36ohms
LQH2 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 47muH
INDUCTOR, 47UH, SHIELDED, 0.18A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH